text.skipToContent text.skipToNavigation

Référence fabricant

SMAJ18CAQ-13-F

SMAJ Series 18 V 400 W Uni-Directional Surface Mount TVS Diode - SMA (DO-214AA)

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Diodes Incorporated SMAJ18CAQ-13-F - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 13.7A
Reverse Leakage Current: 5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 18V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 150pF
Breakdown Voltage-Max: 22.1V
Style d'emballage :  SMA (DO-214AC, SOD-106)
Méthode de montage : Surface Mount
Fonctionnalités et applications

Diodes Incorporated has introduced 84 new automotivequalified Transient Voltage Suppression (TVS) diodes packaged in a choice of SMA, SMB or SMC packages.

APPLICATIONS
• Automotive systems:
 – ADAS
 – Infotainment systems
 – Navigation systems
 – Heating, ventilation and air conditioning
 – Body control modules

FEATURES
• AEC-Q101 qualified
• PPAP support
• High forward surge current capability
• Excellent clamping capability

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
400 000
Délai d'usine :
12 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
402,50 $
USD
Quantité
Prix unitaire
5 000
$0.0805
10 000
$0.0791
15 000
$0.0784
20 000
$0.0778
25 000+
$0.0761
Product Variant Information section