Manufacturer Part #
SMAJ40CA-TR
SMAJ Series 400 W 40 V Bi Directional SMT TVS Diode - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
STMicroelectronics SMAJ40CA-TR - Product Specification
STMicroelectronics SMAJ40CA-TR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 44.4V |
| Directional: | Bi-Directional |
| Power Dissipation: | 400W |
| Peak Output Current: | 27A |
| Reverse Leakage Current: | 0.2µA |
| Peak Power: | 400W |
| Standoff Voltage: | 40V |
| Reverse Current-Max: | 1mA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 46.7V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.0616
10,000
$0.0606
15,000
$0.06
25,000
$0.0593
50,000+
$0.0578
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount