Référence fabricant
CB1-P-24V
CB Series 20 A SPDT 24 VDC PCB Automotive Relay
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :50 par Box Méthode de montage :PCB Mount | ||||||||||
| Code de date: | 2444 | ||||||||||
Panasonic Industry CB1-P-24V - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Panasonic Industry CB1-P-24V - Caractéristiques techniques
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 20A |
| Nominal Coil Voltage: | 24V |
| Termination Style: | PC Pin |
| Méthode de montage : | PCB Mount |
Fonctionnalités et applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the relay market. The CB series is ideal for automotive applications including headlights, cell motors, air conditioners, ABS, EPS and other related applications. The CB series serves a multitude of other transportation applications including construction equipment as well as agricultural equipment.
The CB series from Panasonic Electric Works (formerly Aromat) is a rugged, compact and high capacity 40 amp automotive relay. This series is available in either Single Pole Double Throw (CB1), Single Pole Single Throw (CB1A) contact arrangements. This automotive relay series has a sealed construction and is available with a flux resistant protective construction (F). The CB series may include a diode (D) or a resistor (R) inside the relay. The CB Series relay offers voltage ratings of 12 or 24, with ISO terminal arrangement and are available in plug-in mounting type or PC board (P) or Bracket Type (M).
The CB1-P-24V is a Single Pole Double Throw (SPDT) rugged, compact automotive relay. With a PC board mounting type the CB1-P-24V has a 24 volt coil voltage and is rated to 40 amps.
Emballages disponibles
Qté d'emballage(s) :
50 par Box
Méthode de montage :
PCB Mount