Manufacturer Part #
1825007-6
DRD Series 10 Pos SPST Flush Sealed 2.54 mm Pitch Through Hole Rotary DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1825007-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1825007-6 - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 10 |
| Actuator Style: | Flush |
| Termination Style: | PCB |
| Sealed Option: | Sealed |
| Mounting Method: | Through Hole |
Features & Applications
The 1825007-6 is a part of DRD Series, 10 Position SPST Flush Sealed 2.54 mm Pitch Through Hole Rotary DIP Switch
Product Features:
- Product Type = Switch
- PCB Mount Style = Through Hole
- Number of Switches = 10
- Actuator Style = Flush
- Sealed = Yes
- Code Type = Decimal
- Series = DRD
- Industry Application = Standard
- Switch Style = Rotary
- Switch Type = Rotary DIP
- Centerline (mm [in]) = 2.54 [0.100]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$2.38
20
$2.33
40
$2.31
125
$2.27
250+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
45 per Tube
Mounting Method:
Through Hole