text.skipToContent text.skipToNavigation

Référence fabricant

219-3MST

219 Series SPST 3 Position Auto Placeable Surface Mount DIP Switch

Modèle ECAD:
Nom du fabricant: CTS
Emballage standard:
Product Variant Information section
Code de date: 2526
Product Specification Section
CTS 219-3MST - Caractéristiques techniques
Attributes Table
Type: Dip
No of Positions: 3
Circuitry: SPST
Actuator Style: Standard
Termination Style: Gull Wing
Sealed Option: Sealed
Contact Resistance: 25mΩ
Voltage Rating: 20V
Current Rating: 100mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -55°C to +85°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 219 Series SPST(single Pole Single Through) is a DIP Switch. it has 3 Position Auto Placeable Half Pitch  Surface Mount device.

Features:

  • Optimized Mechanical Features
  • Removable tape seal to withstand IR vapor phase or wave soldering temperatures, and board washing
  • Positive detent separate from contactor
  • Available low profile, medium, and extended height actuators 
  • Gull-wing and "J" lead terminal configurations
  • Tube or tape and reel packaging available
  • Optimized Contact System
  • Redundant, wiping contact
  • Contactor does not deflect during actuation
  • Premium Materials
  • Gold plated beryllium copper contacts
  • RoHS compliant
  • High temperature materials (UL94V-0)

View the 219 series of Auto Placeable DIP Switch

Pricing Section
Stock global :
4 711
États-Unis:
4 711
Sur commande :Order inventroy details
5 040
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,41 $
USD
Quantité
Prix unitaire
1
$0.405
75
$0.395
150
$0.385
400
$0.38
1 000+
$0.365
Product Variant Information section