text.skipToContent text.skipToNavigation

Référence fabricant

KSC401G50SHLFS

KSC Series Sealed SPST 120 g Gull Wing Surface Mount Tactile Switch

Product Specification Section
C&K KSC401G50SHLFS - Caractéristiques techniques
Attributes Table
Actuation Force: 1.2N
Contact Material: Silver
Actuator Style: Soft
Termination Style: Gull Wing
Dimension: L  10mm x W  6.2mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

C&K Components has established a position of leadership in the Switch Industry through providing one of the broadest lines of quality switches backed up by a superior level of customer service.

The KSC Series of Sealed Tactile Switches offer the perfect solution for Cellular Phone, Automotive, Industrial Electronics and Network Infrastructure applications.  This positive feel, surface mount tactile switch comes with a range of actuation and termination options enabling a custom solution to your needs.

The KSC Series offers a momentary action with a Normally Open Single Pole Single Throw (SPST, NO) contact arrangement available in various reel and box sixes.  Depending on the application, this series is suited to both the double wave and infrared reflow (IEC 61760-1) soldering processes. With terminals being silver or gold plated over a nickel barrier, the use of slightly activated flux is suitable.

The KSC401G50SHLFS offers a Single Pole Single Throw (SPST) Normally Open (NO) switch operation with a momentary function.  This gull wing surface mount tactile switch has silver over nickel terminals (LFS).  It operates with a minimum of 90 grams (0.9N) and a maximum of 200 grams (2N) using a soft 5.2mm actuator.  Life expectancy is approximately 300,000 operations
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
14000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
3 780,00 $
USD
Quantité
Prix unitaire
1 000
$0.28
2 000+
$0.27