Manufacturer Part #
900
900 Series Snap-Fit 90° PC Phono Jacks
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 900 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 900 - Technical Attributes
Attributes Table
| Gender: | Female |
| No of Positions: | 3 |
| Mating Type: | Detent Lock |
| Termination: | Snap-In |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
250
$1.38
500+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
PCB Mount