Manufacturer Part #
1502-2
Brass Bright Tin Plate .219 inch High for .109 inch Board Width Turret Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Keystone 1502-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 1502-2 - Technical Attributes
Attributes Table
| Type: | Turret |
| No of Positions: | 2 |
| Gender: | Male |
| Termination: | Solder |
| Mounting Method: | PCB Mount |
Features & Applications
The 1502-2 is a Brass Bright Tin Plate .219 inch High for .109 inch Board Width Turret Terminal
Product Specification:
- Double turrets
- Double-ended (feed-thru)
- Split-type (fork)
- Tubular (hollow)
- Swage and thread mounting types available
- Bright Tin plated for extended shelf life and excellent solderability
- Wide variety of sizes to suit space and wire size requirements
- Brass - Per ASTM-B16, Bright Electro-Tin per MIL-T-10727 Type 1.
- Other platings available
View the complete family of Turret Terminal
Pricing Section
Global Stock:
72,101
USA:
72,101
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.183
150
$0.178
300
$0.176
1,000
$0.171
2,000+
$0.165
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk
Mounting Method:
PCB Mount