text.skipToContent text.skipToNavigation

Référence fabricant

172-E09-213R001

172 Series 9 Position Dual Row Through Hole Female Dip Solder D-Sub Connector

Modèle ECAD:
Nom du fabricant: NorComp
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NorComp 172-E09-213R001 - Caractéristiques techniques
Attributes Table
No of Positions: 9
Style/Orientation: Receptacle
Termination: Solder
Type: Header
Méthode de montage : Through Hole
Fonctionnalités et applications

The 172-E09-213R001 is a 9 Position Female Economy Vertical  Through Hole Header .

Product Features:

  • Shell: Steel, Nickel plated
  • Insulator: Glass-filled thermoplastic
  • Machined contacts:
  • Male pins - Brass
  • Female pins - Brass
  • Plating: Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts.
  • Nickel shells available only.
  • Male shells have indents to provide grounding and additional retention.
  • Screw machine contacts offer high reliability.
  • Optional mounting hardware available.

View the 172-E09 series of Headers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
300
Multiples de :
100
Total 
744,00 $
USD
Quantité
Prix unitaire
100
$2.52
200
$2.50
300
$2.48
400
$2.47
500+
$2.44
Product Variant Information section