text.skipToContent text.skipToNavigation

Manufacturer Part #

UCM1H220MCL1GS

CM Series 50 V 22 uF 105°C 5 x 5.8 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Nichicon UCM1H220MCL1GS - Technical Attributes
Attributes Table
Series: CM
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 82.5mA
Impedance: 880mΩ
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.60
USD
Quantity
Unit Price
1,000
$0.0906
3,000
$0.0881
4,000
$0.0874
10,000
$0.0854
15,000+
$0.0834
Product Variant Information section