text.skipToContent text.skipToNavigation

Manufacturer Part #

SOMC16031K00GEA

SOMC Series 1 kOhm ±2 % 160 mW±100 ppm/°C Isolated Resistor Network - SOIC-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1938
Product Specification Section
Vishay SOMC16031K00GEA - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 1kΩ
Tolerance (%): ±2%
Power Dissipation: 1.28W
Voltage Rating: 50V
Dimension: L  11.18mm x W  7.62mm x H  2.16mm
Package Style:  MDIP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
788
USA:
788
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.78
USD
Quantity
Unit Price
1
$7.78
15
$6.94
50
$6.57
250
$6.08
1,000+
$5.65