text.skipToContent text.skipToNavigation

Référence fabricant

MCP6231-E/SN

MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP6231-E/SN - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.15V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 300kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 75dB
Supply Current: 20µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 83dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 52nV/√Hz
Output Current: 23mA
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MCP6231-E/MC is a part of MCP6231 Series Operational Amplifier. It can sustain a standard temperature ranging from -40 to 125°C It comes in 8 pin DFN package.

MCP6231 operational amplifiers (op amps) provide wide bandwidth for the quiescent current this family has a 300 kHz gain bandwidth product and 65°C (typical) phase margin. It operates from a single supply voltage as low as 1.8 V, while drawing 20 µA (typical) quiescent current.

Features:

  • Gain Bandwidth Product: 300 kHz (typical)
  • Supply Current: IQ = 20 µA (typical)
  • Supply Voltage: 1.8 V to 6.0 V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-Pin SC70 and SOT-23 packages

Applications:

  • Automotive
  • Portable Equipment
  • Transimpedance amplifiers
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems

View the complete MCP6231 Series of Operational Amplifier

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
25 900
Délai d'usine :
5 Semaines
Commande minimale :
1200
Multiples de :
100
Total 
432,00 $
USD
Quantité
Prix unitaire
100
$0.37
400
$0.36
1 500
$0.355
3 000
$0.35
7 500+
$0.34
Product Variant Information section