text.skipToContent text.skipToNavigation

Manufacturer Part #

STSPIN32G0B2TR

ATA6847 Series 45 V 600 mA Three Phase Brushless DC Motor Driver - VFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2525
Product Specification Section
STMicroelectronics STSPIN32G0B2TR - Technical Attributes
Attributes Table
Motor Type: Brushless DC
Load Voltage: 6.7V to 45V
No of Outputs: Triple
Output Current-Max: 600mA
Supply Voltage-Max: 45V
Supply Voltage: 6.7V to 45V
Interface: I2C/SPI
Operating Temp Range: -40°C to +125°C
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.94
USD
Quantity
Unit Price
1
$2.94
15
$2.67
75
$2.51
250
$2.40
1,250+
$2.24