A6727TR in Reel by STMicroelectronics | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A6727TR

A6727 Series 13.2 V 330 KHz SMT Single-Phase PWM Controller - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics A6727TR - Technical Attributes
Attributes Table
Supply Current-Max: 6mA
Supply Voltage: 4.1V to 13.2V
Frequency-Max: 330kHz
Topology: Buck
Duty Cycle-Min: 0%
Duty Cycle-Max: 80%
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Thermal Resistance: 85°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,512.50
USD
Quantity
Unit Price
2,500
$0.605
5,000+
$0.59
Product Variant Information section