Manufacturer Part #
MBR40250G
MBR40250 Series 250 V 40 A Switchmode Schottky Power Rectifier - TO-220AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MBR40250G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBR40250G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 40A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Current-Max: | 0.03mA |
| Forward Voltage: | 0.97V |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Flange Mount |
Features & Applications
The 250 V, 40 A Schottky Rectifier minimizes the need for EMI filtering, reduces switching losses and has soft recovery without reverse recovery oscillation.
Features:
- 250V Blocking Voltage
- Low Forward Voltage Drop
- Soft Recovery Characteristic
- Low Reverse Current
- Stable Switching Performance Over Temperature
Applications:
- Power Supply
- Power Management
- Instrumentation
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
50
$0.91
150
$0.885
250
$0.875
1,000
$0.85
1,500+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Flange Mount