text.skipToContent text.skipToNavigation

Référence fabricant

IRLML0040TRPBF

Single N-Channel 40 V 78 mOhm 3.9 nC HEXFET® Power Mosfet - SOT-23

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon IRLML0040TRPBF - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 78mΩ
Rated Power Dissipation: 1.3W
Qg Gate Charge: 3.9nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 3.6A
Turn-on Delay Time: 5.1ns
Turn-off Delay Time: 6.4ns
Rise Time: 5.4ns
Fall Time: 4.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Technology: Si
Height - Max: 1.12mm
Length: 3.04mm
Input Capacitance: 266pF
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The IRLML0040TRPBF is a 40 V 3.6 A single N-Channel Hexfet Power MOSFET available in SOT-23 Surface mount Package. It has an operating temperature ranging between -55 to 150°C.

Features:

  • Industry-standard pinout
  • Low RDS(on) ( ≤ 64 mΩ)   
  • Compatible with existing Surface Mount Techniques 
  • RoHS compliant containing no lead, no bromide and no halogen
  • MSL1, Consumer qualification

Benefits:

  • Multi-vendor compatibility 
  • Lower switching losses 
  • Easier manufacturing
  • Environmentally friendly
  • Increased reliability

Application:

  • System/Load Switch
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
6000
Multiples de :
3000
Total 
463,20 $
USD
Quantité
Prix unitaire
3 000
$0.0772
9 000
$0.0753
15 000
$0.0744
45 000
$0.0726
75 000+
$0.071
Product Variant Information section