text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N6782

Single N-Channel 100 V 15 W 6.5 nC Hexfet Transistor Through Hole - TO-39

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon JANTX2N6782 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.6Ω
Rated Power Dissipation: 15|W
Qg Gate Charge: 6.5nC
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
1
Total
$3,300.00
USD
Quantity
Unit Price
1
$13.86
4
$13.69
15
$13.52
40
$13.40
100+
$13.20
Product Variant Information section