text.skipToContent text.skipToNavigation

Référence fabricant

STP9NM60N

Single N-Channel 600 V 0.7 Ohm 17.4 nC 70 W MDmesh™ II Power MOSFET -TO-220-3

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STP9NM60N - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.7Ω
Rated Power Dissipation: 70|W
Qg Gate Charge: 17.4nC
Style d'emballage :  TO-220-3 (TO-220AB)
Fonctionnalités et applications

The STP9NM60N is a N-Channel MDmesh™ II Power MOSFET. This series of devices is realized with the second generation of MDmesh™ technology.

This revolutionary Power MOSFET associates a new vertical structure to the company’s strip layout to yield one of the world’s lowest on-resistance and gate charge. It is therefore suitable for the most demanding high efficiency converters.

Features:

  • 100% avalanche tested
  • Low input capacitance and gate charge
  • Low gate input resistance

Applications:

  • Switching applications
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
50
Total 
1 280,00 $
USD
Quantité
Prix unitaire
50
$1.32
200
$1.30
750
$1.28
2 000
$1.27
5 000+
$1.25
Product Variant Information section