PIC24F32KA304T-I/PT in Reel by Microchip | Contrôleurs polyvalents de 16 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

PIC24F32KA304T-I/PT

PIC24 Series 16 Bit 32 MHz 2 kB RAM 32 kB Flash Microcontroller - TQFP-44

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC24F32KA304T-I/PT - Caractéristiques techniques
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 32MHz
No of I/O Lines: 39
InterfaceType / Connectivity: I2C/SPI
Peripherals: HLVD
Number Of Timers: 5
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Style d'emballage :  TQFP-44
Méthode de montage : Surface Mount
Fonctionnalités et applications

The PIC24F32KA304T-I/PT is a 16-Bit Flash CMOS MicroController with 32 MHz Speed, 2 K of RAM and 32 KByte of Flash Program memory. Available in TQFP-44 Package.

Features:

  • CPU:
    • Up to 16 MIPS performance
    • Single Cycle Instruction Execution
    • 16 x 16 Hardware Multiply, & 32-bit x 16-bit Hardware Divider
    • C Compiler Optimized Instruction Set System
  • Peripherals:
    • 12-bit Differential ADC, 16 channels, 100k samples per second, 16-deep result buffer
    • Charge Time Measurement Unit (CTMU) enabling 16 channels of Capacitive Touch
    • Two Analog rail-to-rail comparators Peripherals
    • 2 UART Modules with LIN and IrDA support, 4 Deep FIFO
    • 2 SPI Modules with 8 Deep FIFO
    • 2 I2C™ Modules with Master and Slave Modes
    • Hardware RTCC, Real-Time Clock Calendar with Alarms

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
4,800
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Weeks
Commande minimale :
1200
Multiples de :
1200
Total 
4 884,00 $
USD
Quantité
Prix unitaire
1 200+
$4.07
Product Variant Information section