text.skipToContent text.skipToNavigation

Référence fabricant

STM32U535REI6

Ultra-low-power with FPU Arm Cortex-M33 MCU with TrustZone

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2422
Product Specification Section
STMicroelectronics STM32U535REI6 - Caractéristiques techniques
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 274kB
Speed: 160MHz
No of I/O Lines: 51
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx12/14-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Style d'emballage :  UFBGA-64
Méthode de montage : Surface Mount
Pricing Section
Stock global :
8 820
États-Unis:
8 820
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Weeks
Commande minimale :
2940
Multiples de :
2940
Total 
9 143,40 $
USD
Quantité
Prix unitaire
2 940+
$3.11
Product Variant Information section