ATTINY2313-20PU in Tube by Microchip | 8 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

ATTINY2313-20PU

ATtiny Series 2 KB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - DIP-20

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2404
Product Specification Section
Microchip ATTINY2313-20PU - Caractéristiques techniques
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 18
InterfaceType / Connectivity: SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Style d'emballage :  DIP-20
Méthode de montage : Through Hole
Fonctionnalités et applications
For reference, below are related products and accessories for Microchip ATTINY2313-20PU 8-bit
Pricing Section
Stock global :
7
États-Unis:
7
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
1
Multiples de :
1
Total 
1,80 $
USD
Quantité
Prix unitaire
1
$1.80
25
$1.77
50
$1.76
150
$1.73
300+
$1.69
Product Variant Information section