SML-LXIL0603UPGCTR in Reel by Lumex | DEL | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

SML-LXIL0603UPGCTR

Green 0603 75° Clear 2135 mcd 3 V Narrow Beam Surface Mount LED

Modèle ECAD:
Nom du fabricant: Lumex
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Lumex SML-LXIL0603UPGCTR - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 3V
Forward (Drive) Current: 25mA
Intensity: 2135mcd
Viewing Angle: 75°
Wavelength: 520m
Rated Power: 82.5mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0603 (1608 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The new Lumex® SML-LXIL0603 products are serial narrow-beam surface-mount LEDs in a choice of colors.

The SML-LXIL0603 serial LEDs, available in red, yellow, green and blue versions, have a narrow viewing angle of 75°. Since the light output from an LED chip is directional, higher light output may be achieved by concentrating the light in a tight beam. This means that the narrower the viewing angle, the higher the brightness value, in the case of the SML-LXIL0603, up to 2,135mcd

FEATURES
• Water-clear lens
• Junction-temperature range: -40°C to 85°C

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
15000
Multiples de :
3000
Total 
2 520,00 $
USD
Quantité
Prix unitaire
3 000+
$0.168
Product Variant Information section