Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Supply Current-Max | Supply Voltage | Frequency-Max | Input Current | Input Voltage | Topology | Breakdown Voltage-Max | Rated Power | Duty Cycle-Min | Duty Cycle-Max | Operating Temp Range | Storage Temperature Range | Output Current | Thermal Resistance | Mounting Feature |
STMicroelectronics UC3843B Series 30 V 17 mA High Performance Current Mode PWM Controller - SOIC-8 | Qty Unit Price 2,500 $0.315 7,500 $0.31 12,500 $0.305 | 45,000 Ready to Ship! | 14 Weeks | 2245 | Reel | SOIC-8 | 17mA | 7.6V to 30V | 275kHz | 2.55V | Boost/Flyback | 800W | 0% | 100% | -40°C to +150°C | -65°C to +150°C | 1mA | 150°C/W | Surface Mount | ||
Qty Unit Price 6,000 $2.92 | 6,000 Ready to Ship! | 18 Weeks | 2239 | Reel | QFN-32 | 34mA | 3.135V to 3.465V | 2MHz | 4.5V to 18V | -40°C to +125°C | -65°C to +150°C | 180A | 38°C/W | Surface Mount | |||||||
Qty Unit Price 3,300 $1.55 | 3,300 Ready to Ship! | 6 Weeks | 2108 | Reel | QFN-20 | 250mA | 3.5V to 16V | 2MHz | 0% | 0% | -40°C to +125°C | Surface Mount | |||||||||
Microchip MCP2562 Series 5.5 V 45 mA High-Speed CAN Flexible Data Rate Transceiver - DFN-8 | Qty Unit Price 3,300 $1.04 | 3,300 Ready to Ship! | 4 Weeks | 2437 | Reel | DFN-8 | Surface Mount | ||||||||||||||
Vishay 3 V to 28 V 12 A 1 Output Adjustable microBUCK® DC/DC Converter - PowerWFQFN-24 | Qty Unit Price 3,000 $1.33 | 3,000 Ready to Ship! | 15 Weeks | 2247 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 2,500 $1.67 | 2,500 Ready to Ship! | 35 Weeks | 2336 | Reel | SOIC-16N | 8mA | 8.7V to 22V | 500kHz | Half-Bridge | 700V | 0.75W | 50% | -40°C to +150°C | -55°C to +150°C | 120°C/W | Surface Mount | |||||
Qty Unit Price 1 $0.51 15 $0.48 50 $0.465 250 $0.445 1,000 $0.425 | 1,975 Ready to Ship! | 14 Weeks | 2438 | Cut Tape Available in Mini-Reel | MDIP-8 | 17mA | 30V | 500kHz | 47% | 50% | -25°C to +85°C | Through Hole | |||||||||
Qty Unit Price 1 $0.405 100 $0.395 300 $0.39 1,250 $0.375 4,000 $0.36 | 1,716 Ready to Ship! | 14 Weeks | 2436 | Tube | 17mA | 10V to 30V | 250kHz | 2.58V | Boost/Flyback | 1.25W | 0% | 50% | -40°C to +150°C | -65°C to +150°C | 1mA | 100°C/W | |||||
Qty Unit Price 1 $1.49 15 $1.44 75 $1.42 300 $1.39 1,500 $1.35 | 1,000 Ready to Ship! | N/A | 1415 | Cut Tape Available in Mini-Reel | VFQFPN-16 | 7.5mA | 4.75V to 13.2V | 220kHz | Buck | 0% | 100% | -40°C to +125°C | -40°C to +150°C | 45°C/W | Surface Mount | ||||||
Qty Unit Price 260 $2.45 520 $2.43 780 $2.40 | 520 Ready to Ship! | N/A | 1410 | Tube | 20mA | 4.75V to 7.5V | 220kHz | 12V | Buck | 2.5W | -25°C to +125°C | -40°C to +150°C | 27°C/W | Surface Mount | |||||||
Qty Unit Price 1 $2.01 30 $1.96 100 $1.94 300 $1.91 1,000 $1.86 | 300 Ready to Ship! | 9 Weeks | 2339 | Tube | MSOP-10 | 300µA | 3V to 5.5V | 5.8V | 30% | 100% | -40°C to +85°C | -65°C to +150°C | 5mA | 113°C/W | Surface Mount | ||||||
Qty Unit Price 95 $0.85 285 $0.83 950 $0.81 1,900 $0.80 3,800 $0.775 | 285 Ready to Ship! | 7 Weeks | 2307 | Tube | SOIC-8 | 6mA | 9V to 20V | 500kHz | 0% | 96% | -40°C to +85°C | Surface Mount | |||||||||
Qty Unit Price 1 $1.38 40 $1.36 125 $1.34 400 $1.32 1,250 $1.29 | 170 Ready to Ship! | 18 Weeks | 1510 | Tube | SOIC-16N | 5mA | 8.85V to 16V | 500kHz | Half-Bridge | 0.83W | 48% | 52% | -40°C to +150°C | -55°C to +150°C | 120°C/W | Surface Mount | |||||
Qty Unit Price 1 $0.68 50 $0.665 200 $0.645 750 $0.63 2,500 $0.595 | 141 Ready to Ship! | 13 Weeks | 2439 | Tube | PDIP-16 | 20mA | 8V to 35V | 400kHz | Half-Bridge | 0% | 49% | 0°C to 70°C | -55°C to +125°C | 500mA | 100°C/W | Through Hole | |||||
Qty Unit Price 1 $0.43 100 $0.42 300 $0.41 1,000 $0.40 3,000 $0.385 | 100 Ready to Ship! | 14 Weeks | 1807 | Tube | MDIP-8 | 17mA | 30V | 250kHz | 100% | -40°C to +150°C | Through Hole | ||||||||||
Qty Unit Price 1 $2.36 25 $2.31 75 $2.28 150 $2.26 400 $2.19 | 93 Ready to Ship! | N/A | 1241 | Tube | SOIC-16N | 10mA | 1.8V to 18V | 500kHz | 0% | 100% | -40°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 50 $1.56 150 $1.54 500 $1.52 1,000 $1.51 2,000 $1.49 | 50 Ready to Ship! | 27 Weeks | 1815 | Reel | VQFN-40 | Surface Mount | |||||||||||||||
Qty Unit Price 50 $1.56 150 $1.54 500 $1.52 1,000 $1.51 2,000 $1.49 | 50 Ready to Ship! | 22 Weeks | 1815 | Reel | VQFN-40 | Surface Mount | |||||||||||||||
Microchip DIGITALLY ENHANCED POWER, VOLTAGE AND CURRENT CONFIGURABLE SYNCHRONOUS LOW-SIDE PWM CONTROLLER | Qty Unit Price 50 $4.07 150 $4.01 200 $4.00 500 $3.95 750 $3.90 | 50 Ready to Ship! | 7 Weeks | 1640 | Tube | QFN-24 | 1A | 4.75V to 5.5V | 4.5V to 42V | Buck/Flyback | 50% | -40°C to +125°C | -55°C to +150°C | 35mA | Surface Mount | ||||||
Qty Unit Price 1 $0.835 40 $0.81 150 $0.79 500 $0.77 2,000 $0.73 | 49 Ready to Ship! | 16 Weeks | 1706 | Tube | SOIC-16 | 20mA | 8V to 40V | 300kHz | 0% | 49% | 0°C to 70°C | Surface Mount | |||||||||
Qty Unit Price 1 $2.27 25 $2.23 100 $2.19 250 $2.17 1,000 $2.11 | 24 Ready to Ship! | 6 Weeks | 2334 | Tube | SOIC-16 | Surface Mount | |||||||||||||||
Qty Unit Price 1 $1.78 2 $1.74 4 $1.71 5 $1.69 10 $1.62 | 20 Ready to Ship! | 22 Weeks | 1803 | Cut Tape Available in Mini-Reel | QFN-48 | Surface Mount | |||||||||||||||
Qty Unit Price 1 $4.03 15 $3.64 50 $3.46 250 $3.23 1,000 $3.02 | 20 Ready to Ship! | 22 Weeks | 1804 | Cut Tape Available in Mini-Reel | LQFP-64 | Surface Mount | |||||||||||||||
Qty Unit Price 1 $0.405 100 $0.395 300 $0.39 1,250 $0.375 4,000 $0.36 | 14 Ready to Ship! | 14 Weeks | 1525 | Tube | 17mA | 10V to 30V | 250kHz | 2.58V | Boost/Flyback | 1.25W | 0% | 50% | -40°C to +150°C | -65°C to +150°C | 1mA | 100°C/W | |||||
Qty Unit Price 1 $0.37 100 $0.36 300 $0.35 1,250 $0.345 4,000 $0.325 | 4 Ready to Ship! | 14 Weeks | 1833 | Tube | 17A | 30V | 500kHz | 100% | -25°C to +85°C | Through Hole |
Added to Your Shopping Cart