Manufacturer Part #
HEB-BB
HEB Series 10 x 38 mm Water Resistant In-Line Non-Breakaway Fuseholder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Std. Mfr. Pkg Mounting Method:Fuse Block / Clip / Holder | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton HEB-BB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton HEB-BB - Technical Attributes
Attributes Table
| Hold Fuse Type: | Holder |
| Diameter: | 0.8mm |
| Rated Voltage: | 600V |
| Current Rating: | 0A to 30A |
| Termination Style: | Wire Leads |
| No of Poles: | 1 |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
10
$59.44
20
$59.00
30
$58.75
40
$58.57
50+
$58.00
Product Variant Information section
Available Packaging
Package Qty:
10 per Std. Mfr. Pkg
Mounting Method:
Fuse Block / Clip / Holder