Référence fabricant
CLA60MT1200NTZ-TUB
TRIAC Standard 1.2 kV 66 A Surface Mount TO-268AA
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse - IXYS | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :30 par Tube | ||||||||||
| Code de date: | |||||||||||
Littelfuse - IXYS CLA60MT1200NTZ-TUB - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:This is a notification letter to inform you that we are improving our Moisture Sensitivity Level (MSL) to MSL 1 for various IXYS Brand Thyristor & Diode Discrete surface mount packages. Package types includes: TO-263(D2PAK), TO-268(D3PAK) All affected IXYS Brand Thyristors & Diode Discrete surface mount products have been fully qualified following established performance and reliability criteria using alternative EMC (PCN # ESW490-58). Below and succeeding pages summarize the reliability result and change in the packing method.Form, fit, function changes : Updated MSL 1 packing methodEffective date : Feb 28th, 2025
Littelfuse would like to notify you that we have qualified alternative Epoxy Molding Compound (EMC) material for various IXYS Brand Thyristor & Diode Discrete Packages to serve the Business Continuity Plan (BCP).Package types includes : TO-262, TO-3P, TO-247, SOT227, TO-268, TO-263, TO-220.All affected IXYS Brand Thyristor & Diode Discrete products have been fully qualified in accordance with established performance and reliability criteria using alternative EMC. The attached pages summarized the qualification results. Full qualification data and/or samples will be available upon request.Form, fit, function changes: No Fit/Form/Function change with alternative EMC.Effective date: August 10th, 2024
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
30 par Tube