text.skipToContent text.skipToNavigation

Référence fabricant

P6KE440A

P6KE Series 418 V 600 W Unidirectional Axial Through Hole TVS Diode - DO-15

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics P6KE440A - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 418V
Clamping Voltage-Max: 602V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 1A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 376V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 462V
Style d'emballage :  DO-204AC (DO-15)
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
25 Semaines
Commande minimale :
6000
Multiples de :
1000
Total 
1 062,00 $
USD
Quantité
Prix unitaire
1 000
$0.182
3 000
$0.179
5 000
$0.177
10 000
$0.175
20 000+
$0.172
Product Variant Information section