Référence fabricant
NMA0505SC
NMA Series 1 W Dual Output -5 / 5 V Isolated Through Hole DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Murata Power Solutions | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :25 par Tube Méthode de montage :Through Hole |
||||||||||
| Code de date: | 2532 | ||||||||||
Product Specification Section
Murata Power Solutions NMA0505SC - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays.
Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
N/A
Code HTS:
N/A
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
Murata Power Solutions NMA0505SC - Caractéristiques techniques
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | -5V/5V |
| Input Voltage: | 5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 69% |
| Power Dissipation: | 1W |
| Load Regulation (%): | 12.5% |
| Output Current: | ±100mA |
| Switching Frequency-Max: | 110kHz |
| Ripple & Noise: | 20mV |
| Dimension: | L 19.5mm x W 6mm x H 10mm |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The NMA0505SC series is a DC/DC converters are the standard building blocks for on-board distributed power systems. They are ideally suited for providing dual rail supplies on primarily digital boards with the added benefi t of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.
Features:
- RoHS compliant
- Efficiency up to 80%
- Power density up to 0.85 W/cm3
- Wide temperature performance at full 1 Watt load, –40°C to 85°C
- Dual output from a single input rail
- UL 94 V-0 package material
- No heatsink required
- Footprint from 1.17 cm2
- Industry standard pinout
- Power sharing on output
- 1 kVDC isolation
- 5 V, 12 V, & 15 V input
- 5 V, 9 V, 12 V and 15 V output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- MTTF up to 3.1 million hours
- No electrolytic or tantalum capacitors
Pricing Section
Stock global :
100
États-Unis:
100
Sur commande :
0
Délai d'usine :
8 Semaines
Quantité
Prix unitaire
25
$3.94
50
$3.89
75
$3.86
100
$3.84
125+
$3.78
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
25 par Tube
Méthode de montage :
Through Hole