text.skipToContent text.skipToNavigation

Référence fabricant

OKI-78SR-3.3/1.5-W36-C

OKI Series 5 W Single Output 3.3 V Non Isolated Through Hole DC/DC Converter

Modèle ECAD:
Nom du fabricant: Murata Power Solutions
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Murata Power Solutions OKI-78SR-3.3/1.5-W36-C - Caractéristiques techniques
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 3.3V
Input Voltage: 24V
Operating Temp Range: -40°C to +85°C
Efficiency: 85%
Power Dissipation: 4.95W
Load Regulation (%): 0.4%
Output Current: 1.5A
Switching Frequency-Max: 500kHz
Ripple & Noise: 40mV
Dimension: L  10.4mm x W  7.6mm x H  16.5mm
Méthode de montage : Through Hole
Fonctionnalités et applications

The OKI-78SR-3.3/1.5-W36-C is a Part of OKI- 78SR series are non-isolated switching regulator (SR) DC/DC power converters for embedded applications. The fi xed single output converters offer both tight regulation and high effi ciency directly at the power usage site and are a direct plug-in replacement for TO-220 package 78xx series linear regulators.

Two nominal output voltages are offered (3.3 and 5 VDC), each with 1.5 Amp maximum output. Based on fi xed-frequency buck switching topology, the high effi ciency means very low heat and little electrical noise, requiring no external components. The ultra wide input range is 7 to 36 Volts DC.

Features:

  • Ultra wide 7 to 36 VDC input range
  • Fixed Outputs of 3.3 or 5 VDC up to 1.5 Amps
  • Vertical or horizontal SIP-mount, small footprint package
  • “No heat sink” direct replacement for 3-terminal 78xx-series linear regulators
  • High effi ciency with no external components
  • Short circuit protection
  • Outstanding thermal derating performance
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
1 080
Stock d'usine :Stock d'usine :
0
Délai d'usine :
36 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
4,26 $
USD
Quantité
Prix unitaire
1
$4.26
10
$4.17
25
$4.11
50
$4.06
125+
$3.95
Product Variant Information section