Référence fabricant
AZ9741-1C-12DE
AZ9741 Series 30 A SPDT 12 VDC Mini-ISO PCB Terminal Automotive Relay
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | American Zettler | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :20 par Tray Méthode de montage :PCB Mount | ||||||||||
| Code de date: | |||||||||||
American Zettler AZ9741-1C-12DE - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
American Zettler AZ9741-1C-12DE - Caractéristiques techniques
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 30A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | PC Pin |
| Méthode de montage : | PCB Mount |
Fonctionnalités et applications
Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance. American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.
Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.
FEATURES
• PCB terminals
• 40 Amp contact rating
• High operating temperature (125°C)
• Resistor or diode parallel to coil available
• Epoxy sealed versions available
• SPST (1 Form A), SPDT (1 Form C)
• ISO/TS 16949, ISO14001
• Tested in accordance with SAE J2544
Emballages disponibles
Qté d'emballage(s) :
20 par Tray
Méthode de montage :
PCB Mount