text.skipToContent text.skipToNavigation

Référence fabricant

92S7A22D-120

W92 Series 30 A DPST (2 Form A) 120 VAC DIN Rail Mount Power Relay

Modèle ECAD:
Nom du fabricant: Schneider Electric
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Schneider Electric 92S7A22D-120 - Caractéristiques techniques
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 120V
Contact Current-Max: 30A
Coil Resistance: 1600Ω
Switching Voltage: 300V
Contact Material: Silver Alloy (Ag)
Operating Temp Range: -40°C to +55°C
Height - Max: 30mm
No of Terminals: 6
Méthode de montage : DIN Rail Mount
Fonctionnalités et applications
Founded in 1951, Magnecraft began developing relays for industrial applications.  Today, Magnecraft is proud to be recognized as the most innovative and quality-conscious name in the industry. Magnecraft stays ahead by creating the most feature-rich, highest-rated and cost-effective relays, sockets and accessories available.

Magnecraft supports a commitment to new product development. This stream of new products includes solid state, electromechanical, and hybrid technologies.  All new products share the common thread being designed for industrial applications. Therefore, most are either socket or DIN-rail compatible.

The W92S7A22D-120 is a DPST 30 amp power relay. It has a DIN & flange cover style. The W92S7A22D-120 has a nominal input voltage of 120 VAC.
 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
10
Multiples de :
1
Total 
114,00 $
USD
Quantité
Prix unitaire
1
$11.68
4
$11.51
10
$11.40
25
$11.29
40+
$11.12
Product Variant Information section