text.skipToContent text.skipToNavigation

Référence fabricant

AQZ102D

AQZ Photomos Series 3.6 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQZ102D - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 2
Output Voltage: 0V to 60V
On-state Resistance-Max: 0.09Ω
Input Voltage: 30V
Input Current: 6.5mA
Contact Current-Max: 3.6A
Isolation Voltage-RMS: 2500V
Capacitance: 1.5pF
Turn-on Delay Time: 3.79ms
Turn-off Delay Time: 0.15ms
Operating Temp Range: -40°C to +60°C
Style d'emballage :  SIP-4
Méthode de montage : PCB Mount
Fonctionnalités et applications

The AQZ102D is a Part of AQZ Series 60 V 3.6 A 0.09 ohm 1 Channel SPST Photomos Solid State Relay available in SIL-4 Package

Features:

  • A voltage-sensitive power PhotoMOS relay
  • Wide range of input voltages
  • Both AC/DC dual types and DC-only types available
  • High capacity
  • High sensitivity and low onresistance
  • Slim SIL4-pin package

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
  • Amusement
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
25
Multiples de :
25
Total 
133,75 $
USD
Quantité
Prix unitaire
1
$5.47
5
$5.42
20
$5.35
40
$5.32
100+
$5.24
Product Variant Information section