text.skipToContent text.skipToNavigation

Référence fabricant

AQZ107D

AQZ Photomos Series 1.1 A 200 V 0.55 Ohm 1 Channel Solid State Relay - SIP-4

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AQZ107D - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 200V
On-state Resistance-Max: 0.55Ω
Contact Current-Max: 1.1A
Isolation Voltage-RMS: 2500V
Style d'emballage :  SIP-4
Méthode de montage : PCB Mount
Fonctionnalités et applications

The AQZ107D is a Part of AQZ Series 200 V 1.1 A 0.55 Ohm 1 Channel SPST Photomos Solid State Relay available in SIL-4 Package

Features:

  • A voltage-sensitive power PhotoMOS relay
  • Wide range of input voltages
  • Both AC/DC dual types and DC-only types available
  • High capacity
  • High sensitivity and low onresistance
  • Slim SIL4-pin package

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
  • Amusement
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
25
Multiples de :
25
Total 
131,75 $
USD
Quantité
Prix unitaire
25
$5.27
50
$5.24
75
$5.22
100
$5.21
125+
$5.17
Product Variant Information section