Référence fabricant
DT04-4P-P021
DT Series 4 Position 250 V 13 A 4.45 mm Pitch Female Automotive Connector
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :700 par Box | ||||||||||
| Code de date: | |||||||||||
TE Connectivity DT04-4P-P021 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Changes The Industrial and Commercial Transportation business unit of TE Connectivity is increasing production capacity by adding assemblies manufacture in two work centers for thepart numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submittedwithin 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is requiredwithin 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: Dear Customer, we hereby inform you of this change. The new tooling is necessary to increase capacity and improve delivery to you, the Customer. The added tooling does notimpact connector performance. IMPORTANT: No fit, form or function change. Parts offthe new tool are identical to current production. Shipments from current and newtooling configurations may be mixed.
Description of Changes: The ICT business unit of TE is adding a new source material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/generalmarket product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occurwithout request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. Reason for Changes: Dear Customer, we hereby inform you of this change. The change is needed as a result of global demand in excess of PA66 and the available capacity of our suppliers. Theadditional source material does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change isbeing phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
700 par Box