Référence fabricant
HD10-3-96P
DEUTSCH HD10 Series 3 Position Male Panel Mount Straight Housing
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Box Méthode de montage :Panel Mount | ||||||||||
| Code de date: | 2450 | ||||||||||
TE Connectivity HD10-3-96P - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Product Description:DEUTSCH HD10 Series Connectors, New Capacity ToolingDescription of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for HD10 Series Connectors for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The new tooling is necessary to maintain our quality and process. The added tooling does not impact connector performance. IMPORTANT: No fit, form or function change. Parts off the new tool are identical to current production. Shipments from current and new tooling configurations may be mixed.First Ship Date of Changed Items (Changed Parts Only):19-OCT-2022
Statut du produit:
TE Connectivity HD10-3-96P - Caractéristiques techniques
| Méthode de montage : | Panel Mount |
Emballages disponibles
Qté d'emballage(s) :
1 par Box
Méthode de montage :
Panel Mount