text.skipToContent text.skipToNavigation

Référence fabricant

1658612-2

HDF-20 Series 25 Position Free Hanging Socket IDC Standard Cable Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 1658612-2 - Caractéristiques techniques
Attributes Table
Style/Orientation: Standard Free Hanging Receptacle
No of Positions: 25
No of Rows: 2
Termination: IDC
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 3 B
Gender: Female
Color: Black
Current Rating: 1.25A
Contact Plating: Gold
Operating Temperature: -55°C to +105°C
Méthode de montage : Through Hole
Fonctionnalités et applications
AMPLIMITE HD-20 Subminiature D Stacked PCB Connectors are members of the complete line of AMPLIMITE Subminiature D Connector family which has been accepted by the electronic industry for their rugged design and ease of application.

Stacked connectors add the advantage of reducing overall board real estate normally consumed by individual pcb connectors. The versatility of the AMPLIMITE HD-20 line enables you to select the stacked connector best suited for your specific application.

Product Facts:

  • Stacked pcb connectors save board real estate
  • Wide choice of configurations available
  • Front Metal-Shells for EMI/RFI shielding
  • Housings made of UL 94V-0 rated thermoplastic
  • Plug connectors have builtin grounding indents
  • Choice of 4-40 threaded insert or female screwlock mating hardware
  • Hybrid styles provide maximum selectivity and permit mixing of signal speeds
  • Packaged in plastic trays for ease of handling

To learn more about 16586x product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
400
Multiples de :
400
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
2 744,00 $
USD
Quantité
Prix unitaire
400+
$6.86
Product Variant Information section