text.skipToContent text.skipToNavigation

Référence fabricant

5745116-2

HD20 Series 50 Position Right Angle Socket Board Mount D-Sub Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 5745116-2 - Caractéristiques techniques
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 50
Termination: Female/Socket Solder
Material: Full Metal
Méthode de montage : Through Hole
Fonctionnalités et applications

Overview:

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today. 

Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).

Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.

HD-20 Full Metal Shell Right Angle Posted Connector Series are available in 9, 15, 25, 37 and 50 positions with shell size ranging from 1 through 5 in both plug and receptacle versions.   The HD-20 Full Metal Shell connector line also features flame retardant thermoplastic housing material as well as the option to have standard mounting holes or 4-40 threaded inserts or fixed female screwlocks. This series is low cost as well as being intermateable with any size 20 or 22 subminiature D connectors that are dimensionally complying with MIL-C-24308.  The HD-20 series of connectors are preloaded with size 20 DF posted contacts, which are based on .040 inches [1.02 cm] pin diameters with contact centerlines of .109 x .112 inches [2.77 x 2.85 cm]. This size is the most common variety.

5745116-2 is an Amplimite HD-20 Series Board Mount Receptacle with 50 (female contact) positions housed in a size 5 full metal tin plated shell body with standard mouting screws.

The 5745116-2 comes with preloaded 20 DF posted contacts.

Mating options can also be found in the Related Products Tab.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
168
Multiples de :
7
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
4 700,64 $
USD
Quantité
Prix unitaire
7
$28.79
14
$28.58
21
$28.46
35
$28.31
70+
$27.98
Product Variant Information section