Référence fabricant
211759-1
12 Position Receptacle Housing for Male Pin Panel Mount Metrimate Connector
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :150 par Bag Méthode de montage :Panel Mount | ||||||||||
| Code de date: | 2223 | ||||||||||
Product Specification Section
TE Connectivity 211759-1 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
TE Connectivity 211759-1 - Caractéristiques techniques
Attributes Table
| No of Positions: | 12 |
| Style/Orientation: | Receptacle Housing |
| Material: | Thermoplastic |
| Méthode de montage : | Panel Mount |
Fonctionnalités et applications
The 211759-1 is a 12 Position Solder Plug Housing Connector. AMP Metrimate connectors are true metric specification connectors designed for panel, free-hanging or pc board application. These connectors offer improvements in durability, density and electrical performance over competitive soft-shell pin and socket connectors.
They are ideally suited for equipment manufacturers engaged in both national and international markets. This versatile pin and socket connector line is designed to meet the general requirements of various testing and approval agencies, including UL, CSA, VDE and IEC.For high electrical performance and maximum economy, all connectors employ housings made of UL rated 94V-0 thermoplastic.
Product Facts:
- Designed to meet IEC (440 V) requirements
- True metric dimensions - contacts on 5 [.197] centers (drawer connectors and special in-line connectors and pin headers have contacts on 5.08 [.200] centers)
- Panel mount versions require no hardware for mounting
Polarized housings - 4- thru 36- position square grid configurations can be mounted to and removed from either front or rear of panel
- Housings made of UL rated 94V-0 thermoplastic
- Strain reliefs available for 6- thru 36- position square grid, panel mount housings
- Drawer connectors available in 4- thru 30- position sizes, standard and low profile versions
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
20 Semaines
Quantité
Prix unitaire
150
$3.70
300
$3.67
450
$3.65
600+
$3.62
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
150 par Bag
Méthode de montage :
Panel Mount