Référence fabricant
2199119-4
M.2 0.5PITCH 3.2H KEY E 15U'' AU
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1200 par Reel | ||||||||||
| Code de date: | 2426 | ||||||||||
TE Connectivity 2199119-4 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Product Description:M.2 0.5PITCH CONNECTORSGeneral Description of ChangesThe listed part numbers will be transferred from
DO NOT ISSUE:*** Cancel PCN-25-247235 : FPCN 11694 & 114275 ***These PCNs were NOT issued.Product Description: M.2 0.5PITCH CONNECTORSGeneral Description of ChangesCancel PCN-25-247235Reason for Cancellation:Cancelling as the First Ship Date od Changed Items is incorrect - 2026-09-15 A new PCN will be released with the correct date - 2025-09-15
DO NOT ISSUE: PCN is being recalled, See PCN 114402Description of ChangesThe listed part numbers will be transferred from
DO NOT ISSUE: PCN is being recalled, See PCN 114402General Description of ChangesThe listed part numbers will be transferred from
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
1200 par Reel