text.skipToContent text.skipToNavigation

Référence fabricant

87227-3

AMPMODU 6 Position 2.54 mm Dual Row Through Hole Straight Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 87227-3 - Caractéristiques techniques
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Header
Mating Type: Push - Pull
Color: Black
Méthode de montage : Through Hole
Fonctionnalités et applications

The 87227-3 is a AMPMODU 6 Position Through-Hole Dual Row Straight .100 Inch Header.Its Operating Temperature Ranges from -65°C to 105°C.

The AMPMODU interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. AMPMODU receptacle contacts and posts categorically fall into three general classifications of products, which include: board mounted posts and receptacle assemblies, post headers and wire-applied contact housings for crimp snap-in pin and receptacle contacts.

Product Features:

  • Product Type = Connector
  • Mount Angle = Vertical
  • PCB Mount Retention = Without
  • Surface Mount Compatible = No
  • Board Standoff = Without
  • Mounting Ears = Without
  • Mating Connector Lock = Without
  • Post Size (mm [in]) = 0.64 [.025]
  • Mating Post Length (mm [in]) = 8.08 [0.318]
  • Panel Mount Retention = Without
  • Header Type = Standard
  • Number of Positions = 6
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Rows = 2
  • Selectively Loaded = No

View the Available 87227 Series of Headers 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
37 Semaines
Commande minimale :
10400
Multiples de :
10400
Total 
12 272,00 $
USD
Quantité
Prix unitaire
10 400+
$1.18
Product Variant Information section