text.skipToContent text.skipToNavigation

Référence fabricant

DF11-14DP-2DSA(24)

DF11 Series 14 Position 2 mm Pitch Dual Row Straight Pin Header

Modèle ECAD:
Nom du fabricant: Hirose Electric
Emballage standard:
Product Variant Information section
Code de date: 2537
Product Specification Section
Hirose Electric DF11-14DP-2DSA(24) - Caractéristiques techniques
Attributes Table
No of Positions: 14
Pitch: 2 mm
Style/Orientation: Straight
Termination: Crimp
Operating Temp Range: -40°C to +85°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Friction Lock
Color: Black
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications
The DF11-14DP-2DSA(24) is a part of DF11 series 14 Position 2 mm Pitch Dual Row (2x7) Straight Through Hole Tin Pin Header. It has an Operating Temperature Range of -30 °C to 85 °C.

Features:

  • Double rows of 2 mm pitch contact condensed within the 5 mm width.
  • Crimping or ID wiring is available with PCB to cable, cable to cable, and PCB to PCB Connectors.
  • Gold or Tin can be selected for the plating according to application, while an SMT product lineup.
  • Applicable wires: AWG#22 to AWG#30
  • Using the full automatic IDC machine, complicated multi-harness wiring can be easily connected, reducing the man-hour and eliminating the manual work process

View the complete DF11 series of Header Connectors

Pricing Section
Stock global :
587
États-Unis:
587
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
0,40 $
USD
Quantité
Prix unitaire
1
$0.40
75
$0.39
250
$0.38
750
$0.37
2 500+
$0.355
Product Variant Information section