text.skipToContent text.skipToNavigation

Manufacturer Part #

65240-004LF

DUBOX

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 65240-004LF - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -65°C to +125°C
Material: Thermoplastic
No of Rows: 1
Gender: Female
Color: Blue
Insulation Resistance: 100GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.00
USD
Quantity
Unit Price
1,000
$0.153
2,000
$0.151
4,000
$0.149
5,000
$0.148
15,000+
$0.145
Product Variant Information section