Référence fabricant
DF13-8S-1.25C
DF13 Series 8 Position Single Row 1.25 mm Pitch Crimp Socket
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Hirose Electric | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :100 par Bag | ||||||||||
| Code de date: | 2341 | ||||||||||
Hirose Electric DF13-8S-1.25C - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Update!!!The previous official document 430-21018 notifying Toray Corporation of whether the UL certification was unqualified was confirmed as follows: 1. Announcement from Toray (1) For all applicable materials for which inappropriate acts were made in FUS (follow-up service) in the past, it has been decided that the existing UL certification registration is unchanged as it is.(2) Even for grades for which inappropriate acts were not made, UL certification registration is unchanged as it is. 2. Impact on HiroseAs UL certification registration of Amilan/TORAYCON is unchanged, there is no impact on UL certification registration of our products using Amilan/TORAYCON.We continue to supply our products using the applicable materials.
UPDATE to previous PCN 88110..Impact on our products by Inappropriate Identification on Nylon resin Amilan and PBT resin TORAYCON of Toray Industries, Inc. Toray Industries, Inc. (Hereinafter Toray) announced followings about Nylon resin Amilan and PBT resin TORAYCON (Hereafter Applicable materials) that were improperly identified as receiving certification from Underwriters Laboratories, a third-party safety science organization in the United States (hereinafter, "UL"). We are writing to inform you of the impact on our products. 1 Announcement from Toray As a result of discussions between UL and Toray regarding the handling of UL certified applicable materials, Toray received the following conclusion from UL. (1) For all applicable materials for which inappropriate actions were made in FUS (follow-up service) in the past, it has been decided that the existing UL certification registration continues as it is. (2) Even for grades for which inappropriate actions were not made, UL certification registration continues as it is. Impact on our products:From the announcement from Toray that the UL certification registration of the applicable materials continues, there is no impact on UL certification registration of our products using the applicable materials.
Statut du produit:
Hirose Electric DF13-8S-1.25C - Caractéristiques techniques
| Type: | Contact |
| No of Positions: | 8 |
| Pitch: | 1.25 mm |
| Style/Orientation: | Receptacle |
| Termination: | Crimp |
Fonctionnalités et applications
Features:
- 1.25 mm pitch miniature crimping connectors working as interfaces between PCB and wires and supporting high-density mounting. A variety of pin headers of DIP type or SMT type.
- Designed with a low profile at a mounting height of 5.3 mm (DIP straight type), 5.8 mm (SMT straight type), 3.6 mm (DIP or SMT right angle type).
- The SMT type pin header can be automatically mounted with vacuum absorption. Embossed tape packaging and magazine packaging are available.
- Wires AWG#26 to AWG#32 are available.
Applications:
- Note PC
- Mobile terminal
- Miniature type business equipment
- In various consumer equipment
- Video camera
View the complete DF13 series of Socket Connectors
Emballages disponibles
Qté d'emballage(s) :
100 par Bag