text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-TP1V221L

TP-A Series 35 V 220 uF Ø8x20mm LS=3.5mm 135°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Panasonic Industry EEU-TP1V221L - Technical Attributes
Attributes Table
Series: TP
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 135°C
Operating Temp Range: -40°C to +135°C
Ripple Current: 760mA
ESR (Equivalent Series Resistance): 0.067Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 135°C
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Features & Applications

Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics

Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.41
USD
Quantity
Unit Price
1
$0.41
75
$0.40
250
$0.39
750
$0.38
2,500+
$0.365
Product Variant Information section