Référence fabricant
08055C104K4T2A
0805 100 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | KYOCERA AVX | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :4000 par Reel Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
KYOCERA AVX 08055C104K4T2A - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
In order to maximize manufacturing synergies within KYOCERA AVX and KYOCERA Electronic Components Group, which combined their MLCC manufacturing and development resources in 2021, we will have a new global MLCC part numbering system.Our goal is to make it the universally preferred ordering code for all KYOCERA AVX MLCC products while providing customers with adequate time to familiarize themselves with the new part number.
Introduce the Kyocera AVX new facility in Nakhon Ratchasima, Thailand as an additional manufacturing location for MLCC.It pleases us to inform you that we are increasing our MLCC capacity. This notification is to officially introduce Kyocera AVX new facility in Nakhon Ratchasima, Thailand. On June 6, 2023, the Thailand Ceramic plant received a letter from BSI of Conformance to IATF16949 (Reference Number: LC784011). The certification is scheduled to be completed by March 2024.Products Before and After the Change:There are no changes of the products design, quality, guaranteed specifications, and others. The product design, production process, manufacturing equipment, materials, maintenance programs and, quality control system are the same as the Kyocera AVX Penang facility.Change Schedule:Products Ship from KAVX Thailand: October 2023
In order to increase capacity Kyocera AVX wish to provide notification of the plan to introduce the Kyocera AVX facility in Nakhon Ratchasima, Thailand as an additional manufacturing location for MLCC.Plant target to be IATF16949 compliant by 1st April 2023.Reasons/Background:Kyocera AVX is expanding MLCC operations.
Statut du produit:
KYOCERA AVX 08055C104K4T2A - Caractéristiques techniques
| Capacitance: | 100nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 10% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 100GΩ |
| Case Size: | 0805 (2012 Metric) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Méthode de montage :
Surface Mount