text.skipToContent text.skipToNavigation

Manufacturer Part #

561R10TCCV10

Specialty Ceramic Capacitors 1pF 1000V C0K 0.5pF

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 561R10TCCV10 - Technical Attributes
Attributes Table
Capacitance: 1pF
Tolerance (pF): ±0.5pF
Rated Voltage: 1000V
Operating Temp Range: -55°C to +105°C
Lead Spacing: 6.4mm
Dimension: D  6.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$302.50
USD
Quantity
Unit Price
500
$0.605
1,000
$0.595
1,500
$0.59
2,000
$0.585
2,500+
$0.575
Product Variant Information section