Référence fabricant
IHLP2020BZER4R7M01
IHLP Series 2020 3.3 uH 20% 4.1 A Shielded Low Profile High Current SMT Inductor
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Vishay | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :2000 par Reel Méthode de montage :Surface Mount |
||||||||||
| Code de date: | 2523 | ||||||||||
Vishay IHLP2020BZER4R7M01 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Vishay IHLP2020BZER4R7M01 - Caractéristiques techniques
| Inductance-Nom: | 4.7µH |
| Rated Current-Max: | 2.8A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 108mΩ |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Vishay Intertechnology is a Fortune 1000 Company and is one of the world’s largest manufacturers of discrete semiconductors and passive electronic components. Vishay Dale magnetics include a broad offering of leaded and surface-mount inductors and transformers. Also available are custom-designed magnetic components.
One of the popular series is the IHLP series, which is designed for DC-DC converter and energy storage applications. They enable lighter, thinner mobile and desktop computers, services, cell phones, digital cameras and other handheld electronic products.
The IHLP series is patented for its maximum utilization of core volume. They feature lower DCR values than other conventional solutions. They also handle high transient current spikes without saturation.
They are packaged in a 100% lead-free, shielded, composite construction that reduces noise buzz to ultra-low levels. They also have a high resistance to thermal shock, moisture, mechanical shock and vibration.
Perfect for any application that requires portable power; Dale part number IHLP2020BZER4R7M01 is a surface mount shielded power inductor with an inductance of 4.7 uH with a tolerance of 20% at 2.8 Amps with a 108.0 milli-Ohm DC resistance.
Note: The "2020BZ" in part number IHLP2020BZER4R7M01 denotes the footprint and height of the part. The "ER" denotes ROHS compliance in IHLP2020BZER4R7M01 in a reel type packaging.
Emballages disponibles
Qté d'emballage(s) :
2000 par Reel
Méthode de montage :
Surface Mount