Manufacturer Part #
P1330R-474K
P1330R Series 470 uH 10% 161 mA Unshielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan P1330R-474K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delevan P1330R-474K - Technical Attributes
Attributes Table
| Inductance-Nom: | 470µH |
| Rated Current-Max: | 161mA |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 6Ω |
| Core Material: | Ferrite |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 7.94mm x W 2.92mm x H 3.68mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
500+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount