text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW251222K0JNEG

CRCW Series 2512 1 W 22 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Vishay CRCW251222K0JNEG - Technical Attributes
Attributes Table
Resistance: 22kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Semaines
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.40
USD
Quantity
Unit Price
2,000
$0.0352
6,000
$0.0343
10,000
$0.0339
20,000
$0.0333
40,000+
$0.0325
Product Variant Information section