text.skipToContent text.skipToNavigation

Référence fabricant

TS861ILT

TS86 Series 1 Element Rail to Rail Micropower BiCMOS Comparator - SOT-23-5

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2337
Product Specification Section
STMicroelectronics TS861ILT - Caractéristiques techniques
Attributes Table
Type: BiCMOS
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 300pA
Supply Voltage: 2.7V to 10V
Output Type: Push Pull
Thermal Resistance: 250°C/W
Response Time: 0.5µs
Input Offset Voltage-Max: 15mV
Quiescent Current: 10µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

 

The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world. Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning.

The TS86x (Single, Dual & Quad) is a Rail to Rail comparator characterized for 2.7V to 10V operationover -40°C to +85°C temperature range. It exhibitsan excellent speed to power ratio, featuringa current consumption of 6mA per comparator and a response time of 500ns at 2.7V for 100mV overdrive. Due to its ultra low power consumption and its availability in tiny package, the TS86x comparator family is perfectly suited to battery powered systems. The output stage is designed with a push pull structure allowing a direct connection to microcontroler without additionnal pull-up resistor.

The TS861ILT is a 10V single comparator. It comes in SOT23 packaging

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
13 Semaines
Commande minimale :
6000
Multiples de :
3000
Total 
2 430,00 $
USD
Quantité
Prix unitaire
3 000
$0.41
6 000
$0.405
9 000+
$0.40
Product Variant Information section