text.skipToContent text.skipToNavigation

Référence fabricant

CS8190EDWFR20G

CS Series 24 V Surface Mount Precision Air-Core Tach/Speedo Driver - SOIC-20W

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi CS8190EDWFR20G - Caractéristiques techniques
Attributes Table
Motor Type: Tach/Speedo Driver
No of Outputs: Dual
Output Current-Max: 10mA
Supply Current: 125mA
Supply Voltage-Max: 60V
Supply Voltage: -1V to +24V
Operating Temp Range: -40°C to +105°C
Style d'emballage :  SOIC-20W
Méthode de montage : Surface Mount
Fonctionnalités et applications

The CS8190 is a Precision Air-Core Tach/Speedo Driver with Return to Zero.

The CS8190 is specifically designed for use with air-core meter movements. The IC provides all the functions necessary for an analog tachometer or speedometer. The CS8190 takes a speed sensor input and generates sine and cosine related output signals to differentially drive an air-core meter. Many enhancements have been added over industry standard tachometer drivers such as the CS289 or LM1819. The output utilizes differential drivers which eliminates the need for a zener reference and offers more torque. The device withstands 60 V transients which decreases the protection circuitry required. The device is also more precise than existing devices allowing for fewer trims and for use in a speedometer.

Key Features:

  • Direct Sensor Input
  • High Output Torque
  • Low Pointer Flutter
  • High Input Impedance
  • Overvoltage Protection
  • Return to Zero
  • Internally Fused Leads in PDIP-16 and SO-20W Packages
  • Pb-Free Packages are Available

To learn  more about the CS8190 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
3 250,00 $
USD
Quantité
Prix unitaire
1 000+
$3.25
Product Variant Information section